SIC462ED-T1-GE3

DigiKey Part Number
SIC462ED-T1-GE3TR-ND - Tape & Reel (TR)
SIC462ED-T1-GE3CT-ND - Cut Tape (CT)
SIC462ED-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIC462ED-T1-GE3
Description
IC REG BUCK ADJ 6A POWERPAK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A PowerPAK® MLP55-27
Datasheet
 Datasheet
EDA/CAD Models
SIC462ED-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
55.2V
Current - Output
Frequency - Switching
100kHz ~ 2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PowerPAK® MLP55-27
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.53000¥39.53
10¥35.48400¥354.84
25¥33.54600¥838.65
100¥29.07420¥2,907.42
250¥27.58340¥6,895.85
500¥24.75062¥12,375.31
1,000¥20.87397¥20,873.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥19.83028¥59,490.84
Manufacturers Standard Package