PI5USB2546AQZHEX | |
---|---|
DigiKey Part Number | 31-PI5USB2546AQZHEXTR-ND - Tape & Reel (TR) 31-PI5USB2546AQZHEXCT-ND - Cut Tape (CT) 31-PI5USB2546AQZHEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI5USB2546AQZHEX |
Description | USB SLEEP CHARGE,W-QFN3030-16,T& |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 25A 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | PI5USB2546AQZHEX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 4.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 25A | |
Rds On (Typ) | 73mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TQFN (3x3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.53500 | ¥115.35 |
25 | ¥10.88280 | ¥272.07 |
100 | ¥9.27220 | ¥927.22 |
250 | ¥8.70632 | ¥2,176.58 |
500 | ¥7.61820 | ¥3,809.10 |
1,000 | ¥6.31219 | ¥6,312.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥5.87688 | ¥20,569.08 |
7,000 | ¥5.65923 | ¥39,614.61 |
10,500 | ¥5.44156 | ¥57,136.38 |