LM5575Q0MHX/NOPB

DigiKey Part Number
296-LM5575Q0MHX/NOPBTR-ND - Tape & Reel (TR)
296-LM5575Q0MHX/NOPBCT-ND - Cut Tape (CT)
296-LM5575Q0MHX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM5575Q0MHX/NOPB
Description
IC REG BUCK ADJ 1.5A 16HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM5575Q0MHX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
70V
Current - Output
Frequency - Switching
50kHz ~ 500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-HTSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥65.37000¥65.37
10¥59.03200¥590.32
25¥56.29160¥1,407.29
100¥48.87690¥4,887.69
250¥46.67984¥11,669.96
500¥42.56100¥21,280.50
1,000¥37.06930¥37,069.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥35.69640¥89,241.00
Manufacturers Standard Package