LM5575MH/NOPB | |
---|---|
DigiKey Part Number | LM5575MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM5575MH/NOPB |
Description | IC REG BUCK ADJ 1.5A 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 1.5A 16-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5575MH/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 75V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 70V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.30000 | ¥52.30 |
10 | ¥46.98500 | ¥469.85 |
92 | ¥38.49859 | ¥3,541.87 |
276 | ¥36.52471 | ¥10,080.82 |
552 | ¥32.77348 | ¥18,090.96 |
1,012 | ¥27.64019 | ¥27,971.87 |
2,576 | ¥26.25821 | ¥67,641.15 |