Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,733 In Stock | 1 : ¥20.49000 Cut Tape (CT) 3,000 : ¥9.38860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 3A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
9,460 In Stock | 1 : ¥9.10000 Cut Tape (CT) 5,000 : ¥3.65413 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-583 | SOT-583 | ||
17,533 In Stock | 1 : ¥15.22000 Cut Tape (CT) 3,000 : ¥6.95453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,568 In Stock | 1 : ¥13.35000 Cut Tape (CT) 500 : ¥7.96954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5V | 2A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
911 In Stock | 1 : ¥12.50000 Cut Tape (CT) 500 : ¥5.04576 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-583 | SOT-583 |