Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,805 In Stock | 1 : ¥19.47000 Cut Tape (CT) 2,500 : ¥8.92539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 650mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,287 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,500 : ¥13.18974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 100V | 600mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,615 In Stock | 1 : ¥31.54000 Tube | - | Tube | Active | Step-Down | Positive, Isolation Capable | Buck | Adjustable | 1 | 7.5V | 100V | 1.225V | 100V | 600mA | Adj to 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |