Voltage Regulators - DC DC Switching Regulators

Results: 3
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Min)
3V4.2V
Voltage - Input (Max)
17V18V80V
Voltage - Output (Min/Fixed)
0.6V0.8V1V
Voltage - Output (Max)
5.5V7V75V
Current - Output
2A6A
Frequency - Switching
200kHz ~ 2.2MHz600kHz1MHz, 2.2MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)9-PowerVFQFN10-PowerVFQFN
Supplier Device Package
8-SO PowerPad9-VQFN-HR (1.5x2)10-VQFN-HR (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9-WQFN
TPS566238PRQFR
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
4,069
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.24056
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
18V
0.6V
7V
6A
600kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
9-PowerVFQFN
9-VQFN-HR (1.5x2)
TPS62912RPUR
TPS62912RPUR
IC REG BUCK ADJ 2A 10VQFN
Texas Instruments
1,961
In Stock
1 : ¥17.90000
Cut Tape (CT)
3,000 : ¥8.19407
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
17V
0.8V
5.5V
2A
1MHz, 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
10-PowerVFQFN
10-VQFN-HR (2x2)
8-HSOP
LMR38020FSDDAR
IC REG BUCK ADJ 2A 8SOPWR
Texas Instruments
2,443
In Stock
1 : ¥21.08000
Cut Tape (CT)
2,500 : ¥14.65780
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.2V
80V
1V
75V
2A
200kHz ~ 2.2MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.