Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,547 In Stock | 1 : ¥20.40000 Cut Tape (CT) 2,500 : ¥7.76589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down, Step-Up/Step-Down | Positive | Buck, Flyback | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 300mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
787 In Stock | 1 : ¥60.10000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 1.2V, 3V | 8V, 42V | 0.8V | 8V, 42V | 1A, 1A, 1A, 2A | 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) |