Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,942 In Stock | 1 : ¥110.91000 Cut Tape (CT) 2,500 : ¥70.00868 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.2V | 40V | 2.7V | 40V | 1A, 2A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) | ||
5,215 In Stock | 1 : ¥28.49000 Cut Tape (CT) 3,000 : ¥14.82275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 60V | 1V | 60V | 1.5A | 400kHz | Yes | -55°C ~ 150°C (TJ) | Surface Mount, Wettable Flank | 12-PowerVFQFN | 12-VQFN-HR (3x2) | ||
611 In Stock 9,649 Marketplace | 1 : ¥14.79000 Cut Tape (CT) 250 : ¥10.02872 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2V | 6V | 1.2V | - | 600mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN |