LM27313XMF/NOPB

DigiKey Part Number
LM27313XMF/NOPBTR-ND - Tape & Reel (TR)
LM27313XMF/NOPBCT-ND - Cut Tape (CT)
LM27313XMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27313XMF/NOPB
Description
IC REG BOOST ADJ 800MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 5V 1 Output 800mA (Switch) SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM27313XMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
14V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
28V
Current - Output
Frequency - Switching
1.6MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.68000¥17.68
10¥15.86300¥158.63
25¥14.96200¥374.05
100¥12.74760¥1,274.76
250¥11.96904¥2,992.26
500¥10.47298¥5,236.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥8.67770¥8,677.70
2,000¥8.07922¥16,158.44
5,000¥7.77997¥38,899.85
10,000¥7.48075¥74,807.50
Manufacturers Standard Package