Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30,947 In Stock | 1 : ¥20.06000 Cut Tape (CT) 4,500 : ¥9.17228 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 18V | 0.8V | 16.2V | 3A | 900kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-DFN (4x4) | ||
1,187 In Stock | 1 : ¥50.67000 Cut Tape (CT) 2,500 : ¥18.83438 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 4.5V | 60V | 0.8V | 58.8V | 3.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | |||
1,443 In Stock | 1 : ¥91.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 3.5A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | 16-MSOP-EP | ||
3,130 In Stock | 1 : ¥4.42000 Cut Tape (CT) 3,000 : ¥1.25382 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.5V | 3A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-UFDFN Exposed Pad | U-DFN2020-8 (Type E) | ||
20,234 In Stock | 1 : ¥13.09000 Cut Tape (CT) 5,000 : ¥9.77645 Tape & Reel (TR) 1 : ¥12.84000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 4.5V | 20V | 4.5V | 40V (Switch) | 500mA (Switch) | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) |