TPS563207DRLR

DigiKey Part Number
296-TPS563207DRLRTR-ND - Tape & Reel (TR)
296-TPS563207DRLRCT-ND - Cut Tape (CT)
296-TPS563207DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563207DRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.806V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563207DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
7V
Current - Output
Frequency - Switching
580kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.86000¥3.86
10¥3.12000¥31.20
25¥2.85360¥71.34
100¥2.12310¥212.31
250¥1.92372¥480.93
500¥1.59204¥796.02
1,000¥1.19403¥1,194.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.09453¥4,378.12
8,000¥1.02820¥8,225.60
12,000¥0.96186¥11,542.32
28,000¥0.88226¥24,703.28
Manufacturers Standard Package