TPS61023DRLR | |
---|---|
DigiKey Part Number | 296-TPS61023DRLRTR-ND - Tape & Reel (TR) 296-TPS61023DRLRCT-ND - Cut Tape (CT) 296-TPS61023DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61023DRLR |
Description | IC REG BOOST ADJ 3A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.2V 1 Output 3A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS61023DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.19200 | ¥71.92 |
25 | ¥6.82720 | ¥170.68 |
100 | ¥5.60730 | ¥560.73 |
250 | ¥5.24148 | ¥1,310.37 |
500 | ¥4.63180 | ¥2,315.90 |
1,000 | ¥3.65673 | ¥3,656.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.41294 | ¥13,651.76 |
8,000 | ¥3.24230 | ¥25,938.40 |
12,000 | ¥3.12041 | ¥37,444.92 |