MAX77504BAWE+T | |
---|---|
DigiKey Part Number | 175-MAX77504BAWE+TTR-ND - Tape & Reel (TR) 175-MAX77504BAWE+TCT-ND - Cut Tape (CT) 175-MAX77504BAWE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX77504BAWE+T |
Description | IC REG BUCK ADJ 3A 16WLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 16-WFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-WLP (1.69x1.69) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57840 | ¥264.46 |
100 | ¥8.68870 | ¥868.87 |
250 | ¥8.12204 | ¥2,030.51 |
500 | ¥7.17776 | ¥3,588.88 |
1,000 | ¥5.66666 | ¥5,666.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28888 | ¥13,222.20 |
5,000 | ¥5.02444 | ¥25,122.20 |
12,500 | ¥4.83555 | ¥60,444.37 |