AK2401A | |
---|---|
DigiKey Part Number | 974-AK2401ATR-ND - Tape & Reel (TR) 974-AK2401ACT-ND - Cut Tape (CT) 974-AK2401ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK2401A |
Description | HIGH-FREQ/HF/RADIO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver FM, FSK 29MHz ~ 960MHz 2.7V ~ 3.3V Supply 52-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 29MHz ~ 960MHz | |
RF Type | FM, FSK | |
Secondary Attributes | 2.7V ~ 3.3V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 52-VFQFN Exposed Pad | |
Supplier Device Package | 52-QFN (7x7) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.01000 | ¥123.01 |
10 | ¥111.25900 | ¥1,112.59 |
25 | ¥102.47240 | ¥2,561.81 |
100 | ¥93.68850 | ¥9,368.85 |
250 | ¥87.83336 | ¥21,958.34 |
500 | ¥81.97762 | ¥40,988.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥77.87878 | ¥77,878.78 |