TPS62112RSAT

DigiKey Part Number
296-19717-2-ND - Tape & Reel (TR)
296-19717-1-ND - Cut Tape (CT)
296-19717-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62112RSAT
Description
IC REG BUCK 5V 1.5A 16QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1.5A 16-VQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62112RSAT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.1V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.57000¥24.57
10¥22.06900¥220.69
25¥20.86520¥521.63
100¥18.08290¥1,808.29
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥17.15544¥4,288.86
500¥15.39332¥7,696.66
1,250¥12.98238¥16,227.97
2,500¥12.33326¥30,833.15
6,250¥11.86960¥74,185.00
Manufacturers Standard Package