Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,985 In Stock | 1 : ¥108.22000 Cut Tape (CT) 2,500 : ¥65.93927 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 5A | 210kHz ~ 2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 20-WFQFN, 18 Leads, Exposed Pad | 20-QFN (3x4) | |||
603 In Stock | 1 : ¥23.55000 Cut Tape (CT) 2,500 : ¥7.18633 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 14V | 0.6V | 6V | 3A | 500kHz ~ 1.5MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-PowerUFQFN | 12-FC2QFN (2.5x2.5) |