LT8640HUDC#TRPBF | |
---|---|
DigiKey Part Number | 505-LT8640HUDC#TRPBFTR-ND - Tape & Reel (TR) 505-LT8640HUDC#TRPBFCT-ND - Cut Tape (CT) 505-LT8640HUDC#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8640HUDC#TRPBF |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.97V 1 Output 5A 20-WFQFN, 18 Leads, Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8640HUDC#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42V | |
Current - Output | ||
Frequency - Switching | 210kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥108.22000 | ¥108.22 |
10 | ¥99.43000 | ¥994.30 |
25 | ¥95.30880 | ¥2,382.72 |
100 | ¥83.97330 | ¥8,397.33 |
250 | ¥79.85192 | ¥19,962.98 |
500 | ¥74.70020 | ¥37,350.10 |
1,000 | ¥68.51811 | ¥68,518.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥65.94224 | ¥164,855.60 |