Voltage Regulators - DC DC Switching Regulators

Results: 11
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.7V2.75V
Voltage - Output (Min/Fixed)
0.6V1.1V
Voltage - Output (Max)
5.5V-
Current - Output
1A2A3A4A6A
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
9-VFQFNSOT-583
Supplier Device Package
9-VQFN-HR (3x2)SOT-583
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
9-VQFN-HR
TPS62812QWRWYRQ1
IC REG BUCK ADJ 2A 9VQFN
Texas Instruments
4,958
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS62813QWRWYRQ1
IC REG BUCK ADJ 3A 9VQFN
Texas Instruments
10,671
In Stock
1 : ¥21.76000
Cut Tape (CT)
3,000 : ¥9.96271
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
3A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS6281320QWRWYRQ1
IC REG BUCK ADJ 3A 9VQFN
Texas Instruments
1,797
In Stock
1 : ¥22.53000
Cut Tape (CT)
3,000 : ¥10.31634
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
3A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS62810QWRWYRQ1
IC REG BUCK ADJ 4A 9VQFN
Texas Instruments
6,352
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥11.34799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
4A
1.8MHz ~ 4MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS62816QWRWYRQ1
IC REG BUCK ADJ 6A 9VQFN
Texas Instruments
11,757
In Stock
1 : ¥25.94000
Cut Tape (CT)
3,000 : ¥13.01331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
6A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS6281120QWRWYRQ1
IC REG BUCK ADJ 1A 9VQFN
Texas Instruments
6,950
In Stock
1 : ¥17.40000
Cut Tape (CT)
3,000 : ¥7.94780
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
1A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS6281220QWRWYRQ1
IC REG BUCK ADJ 2A 9VQFN
Texas Instruments
2,704
In Stock
1 : ¥20.23000
Cut Tape (CT)
3,000 : ¥9.27313
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS6281020QWRWYRQ1
IC REG BUCK ADJ 4A 9VQFN
Texas Instruments
9,131
In Stock
1 : ¥24.82000
Cut Tape (CT)
3,000 : ¥11.34799
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
4A
1.8MHz ~ 4MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
9-VQFN-HR
TPS6281008QWRWYRQ1
IC REG BUCK 1.1V 4A 9VQFN
Texas Instruments
2,850
In Stock
1 : ¥23.97000
Cut Tape (CT)
3,000 : ¥10.95899
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.75V
6V
1.1V
-
4A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
TPS62933FDRLR
TPS628501QDRLRQ1
IC REG BUCK ADJ 1A SOT583
Texas Instruments
25
In Stock
1 : ¥13.26000
Cut Tape (CT)
4,000 : ¥6.08549
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
6V
0.6V
5.5V
1A
1.8MHz ~ 4MHz
Yes
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-583
SOT-583
TPS6281006QWRWYRQ1
TPS6281240QWRWYRQ1
IC REG BUCK ADJ 2A 9VQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥10.39815
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.75V
6V
0.6V
5.5V
2A
1.8MHz ~ 4MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
9-VFQFN
9-VQFN-HR (3x2)
Showing
of 11

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.