Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,135 In Stock 26,455 Marketplace | 1 : ¥19.30000 Cut Tape (CT) 3,000 : ¥8.84424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 3.3V | - | 1.2A | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-VFDFN Exposed Pad | 10-VSON (3x3) | ||
4,728 In Stock | 1 : ¥19.30000 Cut Tape (CT) 2,500 : ¥8.84426 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 3.3V | - | 1.2A | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP | ||
1,400 In Stock | 1 : ¥22.08000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.5V | 6V | 3.3V | - | 1.2A | 1.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP |