TPS62046DRCR | |
---|---|
DigiKey Part Number | 296-15902-2-ND - Tape & Reel (TR) 296-15902-1-ND - Cut Tape (CT) 296-15902-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62046DRCR |
Description | IC REG BUCK 3.3V 1.2A 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.2A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62046DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.30000 | ¥19.30 |
10 | ¥17.35900 | ¥173.59 |
25 | ¥16.37680 | ¥409.42 |
100 | ¥13.95390 | ¥1,395.39 |
250 | ¥13.10276 | ¥3,275.69 |
500 | ¥11.46474 | ¥5,732.37 |
1,000 | ¥9.49934 | ¥9,499.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.84424 | ¥26,532.72 |
6,000 | ¥8.51668 | ¥51,100.08 |