TPS62046EVM-229 | |
---|---|
DigiKey Part Number | 296-18978-ND |
Manufacturer | |
Manufacturer Product Number | TPS62046EVM-229 |
Description | EVAL MODULE FOR TPS62046-229 |
Customer Reference | |
Detailed Description | TPS62046 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 1.2A | |
Voltage - Input | 2.5V ~ 6V | |
Regulator Topology | Buck | |
Frequency - Switching | 1.25MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS62046 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥424.78000 | ¥424.78 |