Voltage Regulators - DC DC Switching Regulators

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
5.5V6V
Voltage - Output (Max)
5.5V6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
6-WSON
TPS62590DRVR
IC REG BUCK ADJ 1A 6WSON
Texas Instruments
4,493
In Stock
1 : ¥8.25000
Cut Tape (CT)
3,000 : ¥3.48601
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.75V
5.5V
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS62590TDRVRQ1
IC REG BUCK ADJ 1A 6WSON
Texas Instruments
5,254
In Stock
1 : ¥16.26000
Cut Tape (CT)
3,000 : ¥6.81414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
6V
0.75V
6V
1A
2.25MHz
Yes
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
6-WSON
TPS62590DRVT
IC REG BUCK ADJ 1A 6WSON
Texas Instruments
871
In Stock
1 : ¥17.09000
Cut Tape (CT)
250 : ¥11.59156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.5V
5.5V
0.75V
5.5V
1A
2.25MHz
Yes
-40°C ~ 85°C (TA)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.