TPS62590DRVT | |
---|---|
DigiKey Part Number | 296-24173-2-ND - Tape & Reel (TR) 296-24173-1-ND - Cut Tape (CT) 296-24173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62590DRVT |
Description | IC REG BUCK ADJ 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.75V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62590DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥15.36200 | ¥153.62 |
25 | ¥14.48960 | ¥362.24 |
100 | ¥12.34460 | ¥1,234.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.59156 | ¥2,897.89 |
500 | ¥10.14246 | ¥5,071.23 |
1,250 | ¥8.40376 | ¥10,504.70 |
2,500 | ¥7.82421 | ¥19,560.53 |
6,250 | ¥7.53442 | ¥47,090.12 |