Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)10-VFDFN Exposed Pad
Supplier Device Package
8-SO PowerPad10-VSON (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS54328DDAR
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
1,625
In Stock
1 : ¥12.41000
Cut Tape (CT)
2,500 : ¥5.26508
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
TPS54328DDA
IC REG BUCK ADJ 3A 8SOPWR
Texas Instruments
366
In Stock
1 : ¥12.81000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
10-VSON
TPS54328DRCT
IC REG BUCK ADJ 3A 10VSON
Texas Instruments
427
In Stock
1 : ¥14.45000
Cut Tape (CT)
250 : ¥6.90504
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
10-VSON
TPS54328DRCR
IC REG BUCK ADJ 3A 10VSON
Texas Instruments
2,958
In Stock
1 : ¥13.38000
Cut Tape (CT)
3,000 : ¥5.18574
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.76V
7V
3A
700kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.