TPS54328DDAR | |
---|---|
DigiKey Part Number | 296-TPS54328DDARTR-ND - Tape & Reel (TR) 296-TPS54328DDARCT-ND - Cut Tape (CT) 296-TPS54328DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54328DDAR |
Description | IC REG BUCK ADJ 3A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 3A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54328DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.09400 | ¥110.94 |
25 | ¥10.53120 | ¥263.28 |
100 | ¥8.65000 | ¥865.00 |
250 | ¥8.08568 | ¥2,021.42 |
500 | ¥7.14544 | ¥3,572.72 |
1,000 | ¥5.64115 | ¥5,641.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.26508 | ¥13,162.70 |
5,000 | ¥5.00183 | ¥25,009.15 |
12,500 | ¥4.81378 | ¥60,172.25 |