Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-VSSOP8-WSON (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WSON
LM5009ASD/NOPB
IC REG BUCK ADJ 150MA 8WSON
Texas Instruments
6,968
In Stock
1 : ¥20.40000
Cut Tape (CT)
1,000 : ¥13.58008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
85V
150mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
8-VSSOP
LM5009AMMX/NOPB
IC REG BUCK ADJ 150MA 8VSSOP
Texas Instruments
12,255
In Stock
1 : ¥17.00000
Cut Tape (CT)
3,500 : ¥11.31675
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
85V
150mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-VSSOP
LM5009AMM/NOPB
IC REG BUCK ADJ 150MA 8VSSOP
Texas Instruments
1,952
In Stock
1 : ¥29.07000
Cut Tape (CT)
1,000 : ¥15.36177
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
85V
150mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-VSSOP
8-WSON
LM5009ASDX/NOPB
IC REG BUCK ADJ 150MA 8WSON
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥23.40000
Cut Tape (CT)
4,500 : ¥12.16143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
95V
2.5V
85V
150mA
50kHz ~ 1.1MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-WDFN Exposed Pad
8-WSON (4x4)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.