Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)20-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP Exp Pad
ADP5070AREZ-R7
IC REG BST SEPIC ADJ DL 20TSSOP
Analog Devices Inc.
2,085
In Stock
1 : ¥60.75000
Cut Tape (CT)
1,000 : ¥34.47773
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
20 LFCSP EP
ADP5070ACPZ-R7
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
4,574
In Stock
1 : ¥56.19000
Cut Tape (CT)
1,500 : ¥29.69118
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20 LFCSP EP
ADP5070ACPZ
IC REG BST SEPIC ADJ DL 20LFCSP
Analog Devices Inc.
451
In Stock
1 : ¥56.19000
Tray
-
Tray
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-WFQFN Exposed Pad, CSP
20-LFCSP (4x4)
20-TSSOP Exp Pad
ADP5070AREZ
IC REG BST SEPIC ADJ DL 20TSSOP
Analog Devices Inc.
211
In Stock
1 : ¥62.91000
Tube
-
Tube
Active
Step-Up, Step-Up/Step-Down
Positive and Negative (Dual Rail)
Boost, SEPIC
Adjustable
2
2.85V
15V
0.8V, 1.6V
±39V
600mA, 1A
1.2MHz, 2.4MHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.