Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-QFN (3x6)
LT8612EUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
7,338
In Stock
1 : ¥106.35000
Cut Tape (CT)
2,500 : ¥64.84320
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
LT8612EUDE#PBF
LT8612EUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
3,994
In Stock
1 : ¥106.35000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
28-QFN (3x6)
LT8612IUDE#PBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
7,976
In Stock
1 : ¥116.81000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
28-QFN (3x6)
LT8612IUDE#TRPBF
IC REG BUCK ADJ 6A 28QFN
Analog Devices Inc.
1,254
In Stock
1 : ¥116.81000
Cut Tape (CT)
2,500 : ¥71.21762
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.4V
42V
0.97V
41.6V
6A
200kHz ~ 2.2MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
28-WFQFN Exposed Pad
28-QFN (3x6)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.