Voltage Regulators - DC DC Switching Regulators

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC EP Top View
LT8302ES8E#TRPBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
8,096
In Stock
1 : ¥84.84000
Cut Tape (CT)
2,500 : ¥46.32272
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302ES8E#PBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
2,589
In Stock
1 : ¥84.84000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302IS8E#TRPBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
4,509
In Stock
1 : ¥91.30000
Cut Tape (CT)
2,500 : ¥49.89459
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302IS8E#PBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
623
In Stock
1 : ¥91.30000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302HS8E#TRPBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
2,733
In Stock
1 : ¥97.08000
Cut Tape (CT)
2,500 : ¥53.01998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302HS8E#PBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
854
In Stock
1 : ¥97.08000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302MPS8E#PBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
993
In Stock
1 : ¥208.79000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
8 SOIC EP Top View
LT8302MPS8E#TRPBF
IC REG FLYBACK 3.6A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥136.31497
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
-
1
2.8V
42V
-
-
3.6A
Down to 12kHz
No
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 8

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.