Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
RHD-28-VQFN Pkg
TPS65253RHDR
IC REG BUCK ADJ DL 28VQFN
Texas Instruments
1,192
In Stock
1 : ¥34.07000
Cut Tape (CT)
3,000 : ¥16.46048
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
16V
0.8V
15V
3.5A, 2.5A
300kHz ~ 1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
28-VFQFN Exposed Pad
28-VQFN (5x5)
RHD-28-VQFN Pkg
TPS65253RHDT
IC REG BUCK ADJ DL 28VQFN
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥40.88000
Cut Tape (CT)
250 : ¥28.51724
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
2
4.5V
16V
0.8V
15V
3.5A, 2.5A
300kHz ~ 1.2MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
28-VFQFN Exposed Pad
28-VQFN (5x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.