64-PowerVFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,564 In Stock | 1 : ¥167.04000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 24V | 0.6V | 24V | 12A | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
662 In Stock | 1 : ¥220.60000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 32V | 0.6V | 32V | 10A | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
79 In Stock | 1 : ¥192.20000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 32V | 0.6V | 32V | 10A | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 40 : ¥169.02000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 24V | 0.6V | 24V | 12A | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 2,000 : ¥125.27433 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 24V | 0.6V | 24V | 12A | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 2,000 : ¥125.49068 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 32V | 0.6V | 32V | 10A | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 2,000 : ¥143.98973 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 32V | 0.6V | 32V | 10A | 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) | ||
0 In Stock Check Lead Time | 1 : ¥161.32000 Cut Tape (CT) 2,000 : ¥109.04709 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 24V | 0.6V | 24V | 12A | - | No | -40°C ~ 125°C (TJ) | Surface Mount | 64-PowerVFQFN | 64-QFN (9x9) |