LTC3610EWP#PBF | |
---|---|
DigiKey Part Number | 505-LTC3610EWP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3610EWP#PBF |
Description | IC REG BUCK ADJ 12A 64QFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 64-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3610EWP#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 24V | |
Current - Output | ||
Frequency - Switching | - | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.04000 | ¥167.04 |
10 | ¥154.05200 | ¥1,540.52 |
40 | ¥147.12600 | ¥5,885.04 |
120 | ¥131.54900 | ¥15,785.88 |
280 | ¥125.49054 | ¥35,137.35 |
520 | ¥119.43248 | ¥62,104.89 |