5A, 5A, 5A, 5A Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
413 In Stock | 1 : ¥114.85000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 18V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) | |||
461 In Stock | 1 : ¥194.85000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 3V | 16V | 0.6V | 5.5V | 5A, 5A, 5A, 5A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 69-BBGA Module | 69-BGA (9x15) | |||
212 In Stock | 1 : ¥119.78000 Cut Tape (CT) 250 : ¥68.88912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Programmable | 4 | 2.7V | 5.5V | 0.3V | 2V | 5A, 5A, 5A, 5A | 2MHz | Yes | - | Surface Mount | 35-TFBGA | 35-TFBGA (4.7x6.3) | ||
198 In Stock | 1 : ¥119.78000 Cut Tape (CT) 250 : ¥68.88912 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Programmable | 4 | 2.7V | 5.5V | 0.3V | 2V | 5A, 5A, 5A, 5A | 2MHz | Yes | - | Surface Mount | 35-TFBGA | 35-TFBGA (4.7x6.3) | ||
0 In Stock Check Lead Time | 3,000 : ¥39.88405 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable | 4 | 2.5V | 5.5V | 0.3V | 1.2V | 5A, 5A, 5A, 5A | 4MHz | No | - | Surface Mount | 54-UFBGA, WLCSP | 54-WLCSP (2.55x3.67) | ||
0 In Stock | 3,000 : ¥56.88907 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Programmable | 4 | 2.7V | 5.5V | 0.3V | 2V | 5A, 5A, 5A, 5A | 2MHz | Yes | -40°C ~ 85°C | Surface Mount | 35-BGA | 35-BGA (4.7x6.3) | ||
0 In Stock | 3,000 : ¥56.88907 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Programmable | 4 | 2.7V | 5.5V | 0.3V | 2V | 5A, 5A, 5A, 5A | 2MHz | Yes | -40°C ~ 85°C | Surface Mount | 35-BGA | 35-BGA (4.7x6.3) | ||
0 In Stock Check Lead Time | 2,500 : ¥67.60886 Tape & Reel (TR) | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 4 | 1.5V, 2.9V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) |