ISL91211BIKZT7AR5878 | |
---|---|
DigiKey Part Number | 20-ISL91211BIKZT7AR5878TR-ND - Tape & Reel (TR) 20-ISL91211BIKZT7AR5878CT-ND - Cut Tape (CT) 20-ISL91211BIKZT7AR5878DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL91211BIKZT7AR5878 |
Description | IC REG BUCK PROG QUAD 35BGA |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.3V 4 Output 5A, 5A, 5A, 5A 35-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 4 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 2V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 35-TFBGA (4.7x6.3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.78000 | ¥119.78 |
10 | ¥85.08900 | ¥850.89 |
25 | ¥76.16760 | ¥1,904.19 |
100 | ¥66.19560 | ¥6,619.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥68.88912 | ¥17,222.28 |
500 | ¥64.44466 | ¥32,222.33 |
1,250 | ¥59.11131 | ¥73,889.14 |