3V (3.3V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
665 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 3V (3.3V) | 12V | 3.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) | ||
648 In Stock | 1 : ¥47.10000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 3V (3.3V) | 12V | 3.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) | ||
0 In Stock 87,500 Factory Check Lead Time | 2,500 : ¥13.01842 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 3V (3.3V) | 10V | 1.2A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-TDFN-EP (3x3) | ||
0 In Stock Check Lead Time | 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 3V (3.3V) | 12V | 3.5A | 400kHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) | ||
0 In Stock 5,000 Factory Check Lead Time | 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable (Fixed) | 1 | 3V | 36V | 3V (3.3V) | 12V | 3.5A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 20-WFQFN Exposed Pad | 20-SWTQFN (4x4) |