MAX20079EATP/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20079EATP/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20079EATP/VY+ |
Description | IC REG BUCK PROG 3V 20SWTQFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3V (3.3V) 1 Output 3.5A 20-WFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-SWTQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.10000 | ¥47.10 |
10 | ¥42.30200 | ¥423.02 |
75 | ¥39.99080 | ¥2,999.31 |
150 | ¥34.65833 | ¥5,198.75 |
300 | ¥32.88100 | ¥9,864.30 |
525 | ¥29.50408 | ¥15,489.64 |
1,050 | ¥24.88290 | ¥26,127.04 |
2,550 | ¥23.63875 | ¥60,278.81 |