3.3V, 5V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,966 In Stock | 1 : ¥15.73000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
7,853 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥12.43303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 650kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
3,848 In Stock | 1 : ¥15.19000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 650kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
2,613 In Stock | 1 : ¥82.55000 Cut Tape (CT) 2,500 : ¥45.10905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive | Buck, Boost | Fixed | 1 | 1.8V | 11V | 3.3V, 5V | - | 1.1A (Switch) | - | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
548 In Stock | 1 : ¥93.77000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 42V | 3.3V, 5V | - | 2A, 2A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | |||
3,438 In Stock | 1 : ¥15.73000 Cut Tape (CT) 2,500 : ¥12.43303 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2.7V | 5.5V | 3.3V, 5V | - | 120mA | 1MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
205 In Stock | 1 : ¥78.64000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost | Programmable | 1 | 1.8V | 10V | 3.3V, 5V | - | 220mA | 155kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
92 In Stock 200 Factory | 1 : ¥83.40000 Tube | - | Tube | Active | Step-Up, Step-Down | Positive | Buck, Boost | Fixed | 1 | 1.8V | 11V | 3.3V, 5V | - | 1.1A (Switch) | - | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥93.35000 Tray | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 42V | 3.3V, 5V | - | 2A, 2A | 300kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 20-TFQFN Exposed Pad | 20-LQFN (4x3) | |||
306 In Stock 150 Factory | 1 : ¥39.53000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.7V | 7V | 3.3V, 5V | - | - | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
551 In Stock 2,500 Factory | 1 : ¥39.96000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.7V | 7V | 3.3V, 5V | - | - | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,437 In Stock 11,900 Factory | 1 : ¥42.85000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 500mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
502 In Stock 7,700 Factory | 1 : ¥49.99000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 500mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
279 In Stock 5,500 Factory | 1 : ¥51.35000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.7V | 7V | 3.3V, 5V | - | - | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
379 In Stock | 1 : ¥88.42000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.7V | 17V | 3.3V, 5V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
106 In Stock | 1 : ¥90.88000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.7V | 17V | 3.3V, 5V | - | 1A | 2.25MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
2,059 In Stock | 1 : ¥100.74000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 2 | 2.7V | 17V | 3.3V, 5V | - | 1A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
46 In Stock 6,100 Factory | 1 : ¥49.99000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
152 In Stock | 1 : ¥77.02000 Tube | - | Tube | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Buck-Boost | Programmable | 1 | 1.8V | 10V | 3.3V, 5V | - | 220mA | 155kHz | No | 0°C ~ 70°C (TA) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
282 In Stock 1,470 Factory | 1 : ¥25.93000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 3.3V, 5V | - | 1.2A | 2.1MHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-TDFN-EP (3x3) | ||
0 In Stock 8,330 Factory Check Lead Time | 490 : ¥35.13484 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 36V | 3.3V, 5V | - | 8A, 8A | 2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 23-PowerWFQFN | 23-FC2QFN (4.5x5.75) | ||
391 In Stock 2,450 Factory | 1 : ¥36.45000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 4V | 60V | 3.3V, 5V | - | 50mA, 150mA | 610kHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
0 In Stock 3,200 Factory Check Lead Time | 100 : ¥39.70340 Tube | - | Tube | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.8V | 6V | 3.3V, 5V | - | 125mA (Switch) | 500kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 2,460 Factory Check Lead Time | 120 : ¥42.95025 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 2 | 3.5V | 36V | 3.3V, 5V | - | - | 200kHz ~ 1MHz | Yes | -40°C ~ 85°C | - | - | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (4x4) | ||
450 In Stock 4,410 Factory | 1 : ¥44.55000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 2 | 3V | 36V | 3.3V, 5V | - | 6A, 6A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 23-PowerWFQFN | 23-FC2QFN (4.5x5.75) |