LT1300CN8#PBF | |
---|---|
DigiKey Part Number | LT1300CN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT1300CN8#PBF |
Description | IC REG BUCK BST PROG 220MA 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck-Boost Switching Regulator IC Positive Programmable 3.3V, 5V 1 Output 220mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LT1300CN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 155kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.02000 | ¥77.02 |
10 | ¥69.59900 | ¥695.99 |
50 | ¥66.35880 | ¥3,317.94 |
100 | ¥57.61870 | ¥5,761.87 |
250 | ¥55.02904 | ¥13,757.26 |
500 | ¥50.17368 | ¥25,086.84 |
1,000 | ¥43.69965 | ¥43,699.65 |