14-TSSOP (0.173", 4.40mm Width) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,698 In Stock | 1 : ¥26.35000 Cut Tape (CT) 2,500 : ¥17.53297 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
166 In Stock | 1 : ¥26.44000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 30V | 2.5V | 24V | 600mA | 1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,753 In Stock | 1 : ¥31.71000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
11,874 Marketplace | Unavailable | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock 8,000 Marketplace Check Lead Time | 2,000 : ¥10.53611 Tape & Reel (TR) 229 : ¥9.54087 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 4.5V | 12V | ±1.2V | 30V, -25V | 500mA (Switch) | - | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
4,400 Marketplace | Unavailable | * | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
12,500 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 30V | 1.245V | 30V | 1.5A (Switch) | 400kHz | No | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
5,641 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2V | 30V | 1.245V | 24V | 1.5A (Switch) | 400kHz | No | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
1,000 Marketplace | Unavailable | - | Bulk | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 4.5V | 12V | ±1.2V | 30V, -25V | 500mA (Switch) | - | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥11.21998 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 30V | 2.5V | 24V | 600mA | 1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 2,500 : ¥22.23312 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock Check Lead Time | 282 : ¥36.16745 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | 282 : ¥37.33645 Tube | - | Tube | Last Time Buy | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.8V | 5.5V | 1.5V | 3.6V | 500mA | 640kHz | Yes | -25°C ~ 85°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | - | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 10V | 1.22V | 34V | 2A (Switch) | 600kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 30V | 2.5V | 24V | 600mA | 1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 30V | 2.5V | 24V | 600mA | 1MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Up | Positive | Boost | Adjustable | 1 | 2.2V | 12V | 1.26V | 17.5V | 2.55A (Switch) | 600kHz, 1.25MHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP |