LM2700MT-ADJ | |
---|---|
DigiKey Part Number | LM2700MT-ADJ-ND |
Manufacturer | |
Manufacturer Product Number | LM2700MT-ADJ |
Description | IC REG BOOST ADJ 2.55A 14TSSOP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.26V 1 Output 2.55A (Switch) 14-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM2700MT-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 17.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 1.25MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
282 | ¥37.33645 | ¥10,528.88 |