12-PowerWFQFN Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.25043 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 1V | 4V | 3.5A | 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-PowerWFQFN | 12-QFN (2x2) | ||
2,482 In Stock | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥12.33326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 3.65V | 2A | 6MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 12-PowerWFQFN | 12-TQFN (2x2) | ||
2,420 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.77784 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 3.65V | 4A | 6MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 12-PowerWFQFN | 12-TQFN (2x2) | ||
2,091 In Stock | 1 : ¥29.47000 Cut Tape (CT) 2,500 : ¥14.23954 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 3.65V | 4A | 2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 12-PowerWFQFN | 12-TQFN (2x2) | ||
895 In Stock | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥12.33326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 3.65V | 2A | 2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 12-PowerWFQFN | 12-TQFN (2x2) | ||
829 In Stock | 1 : ¥35.14000 Cut Tape (CT) 2,500 : ¥18.27150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.25V | 5.5V | 0.5V | 5.5V | 6A | 2MHz | Yes | -40°C ~ 125°C (TA) | - | - | Surface Mount | 12-PowerWFQFN | 12-TQFN (2x2) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 1V | 4V | 3.5A | 1.2MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-PowerWFQFN | 12-QFN (2x2) |