LTC3302CRUCM#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3302CRUCM#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3302CRUCM#TRPBFCT-ND - Cut Tape (CT) 505-LTC3302CRUCM#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3302CRUCM#TRPBF |
Description | IC REG BUCK ADJ 2A 12TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 2A 12-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3302CRUCM#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.25V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.65V | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-TQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.33326 | ¥30,833.15 |
5,000 | ¥11.86960 | ¥59,348.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.37000 | ¥35.37 |
10 | ¥22.82600 | ¥228.26 |
25 | ¥19.53560 | ¥488.39 |
100 | ¥15.80460 | ¥1,580.46 |
250 | ¥13.96784 | ¥3,491.96 |
500 | ¥12.83616 | ¥6,418.08 |
1,000 | ¥11.88683 | ¥11,886.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.57000 | ¥24.57 |
10 | ¥22.06900 | ¥220.69 |
25 | ¥20.86520 | ¥521.63 |
100 | ¥18.08290 | ¥1,808.29 |
250 | ¥17.15544 | ¥4,288.86 |
500 | ¥15.39332 | ¥7,696.66 |
1,000 | ¥12.98238 | ¥12,982.38 |