0.825V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
930 In Stock 33,810 Factory | 1 : ¥27.63000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Programmable | 1 | 3V | 5.5V | 0.825V | 1.025V | 16A | 1.1MHz, 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥19.75604 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable | 1 | 3V | 5.5V | 0.825V | 1.025V | 16A | 1.1MHz, 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x4) |