MAX20011GAFOA/VY+ | |
---|---|
DigiKey Part Number | 505-MAX20011GAFOA/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20011GAFOA/VY+ |
Description | IC REG BUCK PROG 16A 17FC2QFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.825V 1 Output 16A 17-PowerWFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.025V | |
Current - Output | ||
Frequency - Switching | 1.1MHz, 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-FC2QFN (3.5x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.63000 | ¥27.63 |
10 | ¥24.84900 | ¥248.49 |
25 | ¥23.49400 | ¥587.35 |
80 | ¥20.36150 | ¥1,628.92 |
230 | ¥19.31774 | ¥4,443.08 |
490 | ¥18.38380 | ¥9,008.06 |