0.2V Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,885 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥9.56387 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.2V | 0.8375V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
933 In Stock | 1 : ¥17.77000 Cut Tape (CT) 3,000 : ¥7.43856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.2V | 0.8375V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
1,935 Marketplace | Unavailable | - | Bulk | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 6V | 0.2V | 6V | 500mA (Switch) | - | Yes | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,000 Marketplace | Unavailable | - | Bulk | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1V | 6V | 0.2V | 6V | 500mA (Switch) | - | Yes | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 500 : ¥13.76456 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 100V | 0.2V | 100V | 1A | Up to 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | |||
0 In Stock Check Lead Time | 3,000 : ¥8.39557 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.4V | 5.5V | 0.2V | 0.84V | 4A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
0 In Stock Check Lead Time | 1 : ¥22.00000 Cut Tape (CT) 3,000 : ¥10.07466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.4V | 5.5V | 0.2V | 0.84V | 6A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 9-PowerVFQFN | 9-VQFN-HR (1.5x2.5) | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 4.1V | 5.5V | 0.2V | 3.6V | 400mA | - | No | -30°C ~ 70°C (TA) | Surface Mount | 16-UFQFN Exposed Pad | 16-QFN (3x3) |