ZTL432AQFTA | |
---|---|
DigiKey Part Number | 31-ZTL432AQFTATR-ND - Tape & Reel (TR) 31-ZTL432AQFTACT-ND - Cut Tape (CT) 31-ZTL432AQFTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZTL432AQFTA |
Description | IC VREF SHUNT ADJ 1% SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 20 VV ±1% 100 mA SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | 20 V | |
Current - Output | 100 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 121ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.07000 | ¥30.70 |
25 | ¥2.81120 | ¥70.28 |
100 | ¥2.09100 | ¥209.10 |
250 | ¥1.89484 | ¥473.71 |
500 | ¥1.56824 | ¥784.12 |
1,000 | ¥1.17614 | ¥1,176.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07811 | ¥3,234.33 |
6,000 | ¥1.01278 | ¥6,076.68 |
15,000 | ¥0.94743 | ¥14,211.45 |
30,000 | ¥0.86902 | ¥26,070.60 |
75,000 | ¥0.83635 | ¥62,726.25 |