LTC6652AHMS8-1.25#PBF | |
---|---|
DigiKey Part Number | 505-LTC6652AHMS8-1.25#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6652AHMS8-1.25#PBF |
Description | IC VREF SERIES 0.05% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.05% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6652AHMS8-1.25#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.25V | |
Current - Output | 5 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4ppmp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.7V ~ 13.2V | |
Current - Supply | 560µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥82.12000 | ¥82.12 |
10 | ¥74.20400 | ¥742.04 |
50 | ¥70.75580 | ¥3,537.79 |
100 | ¥61.43720 | ¥6,143.72 |
250 | ¥58.67548 | ¥14,668.87 |
500 | ¥53.49848 | ¥26,749.24 |
1,000 | ¥46.59537 | ¥46,595.37 |