LM4132DQ1MFR2.5

DigiKey Part Number
296-LM4132DQ1MFR2.5TR-ND - Tape & Reel (TR)
296-LM4132DQ1MFR2.5CT-ND - Cut Tape (CT)
296-LM4132DQ1MFR2.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4132DQ1MFR2.5
Description
IC VREF SERIES 0.4% SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 2.5V V ±0.4% 20 mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM4132DQ1MFR2.5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±0.4%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
240µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
2.9V ~ 5.5V
Current - Supply
100µA
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.23000¥23.23
10¥20.87800¥208.78
25¥19.69360¥492.34
100¥16.77840¥1,677.84
250¥15.75460¥3,938.65
500¥13.78524¥6,892.62
1,000¥11.42214¥11,422.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.63438¥31,903.14
6,000¥10.24050¥61,443.00
Manufacturers Standard Package

Other Suppliers on DigiKey

20,734In Stock
Ships from Rochester Electronics, LLC