MAX6030AEUR+T

DigiKey Part Number
MAX6030AEUR+TTR-ND - Tape & Reel (TR)
MAX6030AEUR+TCT-ND - Cut Tape (CT)
MAX6030AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6030AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 500 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6030AEUR+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
500 µA
Tolerance
±0.2%
Temperature Coefficient
20ppm/°C
Noise - 0.1Hz to 10Hz
65µVp-p
Noise - 10Hz to 10kHz
150µVrms
Voltage - Input
3.2V ~ 12.6V
Current - Supply
35µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.87000¥60.87
10¥55.01100¥550.11
25¥52.45240¥1,311.31
100¥45.54440¥4,554.44
250¥43.49768¥10,874.42
500¥39.65988¥19,829.94
1,000¥34.54240¥34,542.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥33.26305¥83,157.62
Manufacturers Standard Package